입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩142,968 |
제품 정보
제품 개요
The MAX98307EVKIT# is an evaluation kit for the MAX98307. It is a fully assembled and tested circuit board that evaluates the MAX98307 filterless class DG multilevel amplifier to drive a speaker in portable audio applications. The EV kit comes with a MAX98307 IC in a 16-pin TQFN-EP package. It is designed to operate from a 2.6V to 5.25V DC power supply, the EV kit is capable of delivering 3.3W into an 8ohm load and accepts a differential or a single-ended input signal. It is used in cellular phones, notebook computers, portable audio, Smartphones, tablet PCs and VoIP phones.
- Filterless operation passes radiated emissions with up to 30cm of speaker cable
- Configurable gain control
- Low-power shutdown input
- Proven PCB layout
- Fully assembled and tested
애플리케이션
Audio
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Evaluation Kit MAX98307
No SVHC (04-Feb-2026)
MAX98307
Audio Power Amplifier - Class DG
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서