더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩442,422 |
제품 정보
제품 개요
EVAL-ADAU1761Z is a full-featured ADAU1761 SigmaDSP evaluation board that operates most functions of the ADAU1761 with a full range of analogue and digital inputs and outputs including the digital microphone and capless headphones. It includes both single-ended and differential stereo line-level analogue audio inputs as well as a digital audio interface. Single-ended and differential analogue outputs are also provided, as well as a stereo capless headphone output. The USBi provides power and the I2C communications interface to the evaluation board. A switch allows the ADAU1761 to operate at either 3.3V or 1.8V. The SigmaStudio™ programming software is used for all register controls and SigmaDSP® core programming.
목차
ADAU1761 evaluation board, USBi control interface board, USB cable, Software CD, Evaluation board documentation/quick-start guide.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Evaluation Board ADAU1761, USBi Control Interface Board, USB Cable, Software CD, User Guide
No SVHC (21-Jan-2025)
ADAU1761
Stereo Audio CODEC
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서