입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩441,238 |
제품 정보
제품 개요
ADAU1777 evaluation board provides full access to all analogue and digital inputs/outputs on the ADAU1777. The ADAU1777 core is controlled by Analog Devices, Inc., SigmaStudio™ software which interfaces to the board via a USB connection. The EVAL-ADAU1777Z can be powered by a single AAA battery, by the USB bus or by a single 3.8V to 5.5V supply, any of these supplies are regulated to the voltages required on the board. The printed circuit board (PCB) is a 4-layer design, with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and speakers. The clock can be provided externally or by the on-board 12.288MHz passive crystal.
목차
EVAL-ADAU1777Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with mini-B plug, Evaluation board/software quick start guide.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Evaluation Board ADAU1777, EVAL-ADUSB2EBZ Communications Adapter, USB Cable, Software, User Guide
No SVHC (04-Feb-2026)
ADAU1777
Audio CODEC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서