입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩931,873 |
제품 정보
제품 개요
EVAL-ADAU1787Z is an ADAU1787 evaluation board. This evaluation board provides access to all analogue and digital inputs/outputs on the ADAU1787. The ADAU1787 core is controlled by Analog Devices, Inc., SigmaStudio® software which interfaces to the EVAL-ADAU1787Z via a USB connection. The EVAL-ADAU1787Z can be powered by the USB bus or by a single 3.8V to 5V supply. Any of these supplies are regulated to the voltages required on the EVAL-ADAU1787Z. The printed circuit board (PCB) is a 6-layer design with a ground plane and a power plane on the inner layers. The EVAL-ADAU1787Z contains connectors for external microphones and speakers. The clock can be provided externally or by the on-board 24.576MHz passive crystal.
목차
EVAL-ADAU1787Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with mini USB plug.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Evaluation Board ADAU1787BCBZ, EVAL-ADUSB2EBZ Communications Adapter, USB Cable with Mini USB Plug
No SVHC (04-Feb-2026)
ADAU1787BCBZ
Codec
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서