입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩776,561 |
제품 정보
제품 개요
EVAL-ADAU1850EBZ is an evaluation board for the ADAU1850 three ADCs, one DAC, low power Codec with Audio/Fast DSP. This evaluation board provides access to all analogue and digital inputs/outputs on the ADAU1850. The EVAL-ADAU1850EBZ can be powered by the USB bus or by a single 3.8V to 5V supply. These supply options are regulated to the voltages required on the EVAL-ADAU1850EBZ. The printed circuit board (PCB) is a 4-layer design, with a ground plane and a power plane on the inner layers. The EVAL-ADAU1850EBZ contains connectors for external microphones and speakers. The clock can be generated through the internal RC oscillator in the absence of an external clock source. It also can be provided externally or by the on-board 24.576MHz oscillator.
목차
EVAL-ADAU1850EBZ evaluation board, USB cable with mini USB plug.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Evaluation Board ADAU1850BCBZRL, USB Cable with Mini USB Plug
No SVHC (04-Feb-2026)
ADAU1850BCBZRL
Codec
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서