2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩760,749 |
제품 정보
제품 개요
EVAL-ADAU1860EBZ is an evaluation board for evaluating ADAU1860 three ADCs, one DAC, low power codec with audio DSPs. The EVAL-ADAU1860EBZ provides access to all the analogue and digital inputs and outputs on the ADAU1860. The ADAU1860 core is controlled by Analog Devices, Inc., Lark Studio™ software, which interfaces to the EVAL-ADAU1860EBZ via a USB connection. In addition, users can communicate and debug with the Tensilica HiFi 3z DSP core through the JTAG port by using the mIDAS-Link emulator. The software development kit is also provided by Analog Devices for code development. The EVAL-ADAU1860EBZ can be powered by the USB bus or by a single 5 V supply. These supply options are regulated to voltages required on EVAL-ADAU1860EBZ. The PCB is a 4-layer design, with a ground plane and a power plane on the inner layers. The EVAL-ADAU1860EBZ contains connectors for external microphones and speakers. The host clock can be provided externally or by the on-board 24.576 MHz oscillator.
목차
EVAL-ADAU1860EBZ evaluation board, USB cable with micro USB plug, mIDAS-Link emulator.
기술 사양
Analog Devices
Audio
Evaluation Board ADAU1860, USB Cable with Micro USB Plug, mIDAS-Link Emulator
No SVHC (04-Feb-2026)
ADAU1860
Audio CODEC
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서