입고 시 알림 요청
| 수량 | 가격 | 
|---|---|
| 1+ | ₩254,987 | 
제품 정보
제품 개요
EVAL-ADV7182AEBZ evaluation kit is the platform provided by Analog Devices, Inc., to evaluate the ADV7182A video decoder. This evaluation kit contains an EVAL-ADV7182AEBZ evaluation board and all of its necessary peripherals. The ADV7182 automatically detects and converts standard analogue baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards into a 4:2:2 component video data stream. This video data stream is compatible with the 8-bit ITU-R BT.656 interface standard. Four video input ports capable of accepting any of the following formats: single-ended CVBS, differential CVBS, S-Video (Y/C), and component (YPbPr). The EVAL-ADV7182AEBZ evaluation board features an ADV7182A video decoder and an ADV7391 video encoder. Four analogue video inputs (AIN1 to AIN4) are connected to the ADV7182A video decoder. The ADV7182A can receive analogue video in several different format configurations; hardware configuration changes might be required to support certain formats.
- Digital (ITU-R BT.656) and YPbPr outputs (YPbPr)
목차
EVAL-ADV7182AEBZ evaluation board, 7.5V power supply block, USB cable.
기술 사양
Analog Devices
Audio, Video
Evaluation Board ADV7182A, 7.5V Power Supply Block, USB Cable
No SVHC (21-Jan-2025)
ADV7182A
SDTV Video Decoder
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서