입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩161,303 |
제품 정보
제품 개요
The MAX4886EVKIT+ is a MAX4886 evaluation kit. This tested surface mount printed circuit board (PCB) contains two sub circuits, a typical 2:1 HDMI switch application (top half) and an eye diagram test circuit (bottom half). The MAX4886 HDMI application circuit evaluates MAX4886 high speed HDMI/DVI 2:1 digital video switch, combined with the MAX4929E for lower frequency signals to provide a full 2:1 HDMI application circuit. HDMI input/output connections are also provided to easily interface with HDMI compatible devices. A separate test circuit is also provided at the bottom of the MAX4886 EV kit for eye diagram evaluation using SMA connections and 50 ohm controlled impedance traces. Applications include 1000 Base-BX switching, digital HDTV switch boxes/tuners, digital video recorders, HDTV monitors/receivers, LVDS switching, multimedia audio/video switchers, notebook computers, servers/routers with DVI interfaces and video projectors.
- Self powered from HDMI source
- Optional 5V power supply
- Complete 2:1 HDMI switching circuit
- Eye diagram test circuit with SMA Input/output
- HDMI inputs/outputs
- Surface mount construction
- Fully assembled and tested
- EV kit operates from a 5V DC power supply and provides on-board 3.3V regulation
- All signal traces in HDMI application circuit are 100 ohm differential controlled impedance traces
애플리케이션
Signal Processing, Imaging, Video & Vision
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Switch
Eval Board MAX4886
No SVHC (25-Jun-2025)
MAX4886
HDMI/DVI Digital Video Switch
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서