입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩142,968 |
제품 정보
제품 개요
Evaluation Kit (EV kit) for the MAX9736A class D amplifier to drive 2 x 15W into a pair of 8ohm speakers in stereo mode or 1 x 30W into a 4ohm speaker in mono mode for audio applications. This EV kit accepts a pair of single ended input signals and provides two sets of differential outputs for speakers. It provides an option to control the shutdown, mute, modulation scheme and mono mode of the MAX9736A. It includes convenient audio input and output connectors and the required output filters to ease evaluation. Suitable for use in all-in-one PCs, LCD/PDP/CRT monitors, LCD/PDP/CRT TVs, MP3 docking stations, notebook PCs and PC speakers.
- 8V to 28V single DC power supply operation
- Fully differential outputs
- Drives 2 x 15W into 8ohm speakers in stereo mode
- Drives 1 x 30W into 4ohm speaker in mono mode
- Shutdown and mute control
- Selectable modulation scheme
- Fully assembled and tested
- Can also evaluate the MAX9736B after IC replacement (U1)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Eval Kit MAX9736AETJ+
No SVHC (04-Feb-2026)
MAX9736AETJ+
Audio Power Amplifier - Class D
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서