입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩141,822 |
제품 정보
제품 개요
The MAX9737EVKIT+ is an evaluation kit for MAX9737 mono 7W class D amplifier. The MAX9737 provides a high performance, thermally efficient amplifier solution that offers up to 88% efficiency at a 12V supply. The MAX9737 evaluation kit (EV kit) is a fully assembled and tested PCB that configures MAX9737 mono 7W class D amplifier to drive an 8ohm speaker for audio applications. The kit operates from an 8V to 28VDC power supply and is configured for +13.6dB gain. The MAX9737 EV kit accepts a single ended input signal and provides differential outputs for the speaker. The kit features adjustable gain setting through external resistors R1 and R2.
- Differential outputs
- Configured for +13.6dB gain
- External gain setting resistors
- Class D output filter for ease of evaluation
- Delivers 7W into an 8ohm speaker
- Mute control
- Fully assembled and tested
애플리케이션
Signal Processing
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Evaluation Kit MAX9737
No SVHC (04-Feb-2026)
MAX9737
Audio Power Amplifier - Class D
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서