입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩128,926 |
제품 정보
제품 개요
The MAX9788EVKIT+ is an evaluation kit for the MAX9788 class G ceramic speaker driver. The MAX9788 features a mono class G power amplifier with an integrated inverting charge pump power supply specifically designed to drive the high capacitance of a ceramic loudspeaker. The evaluation kit (EV kit) uses the MAX9788 class G amplifier to drive a bridge-tied-load (BTL) ceramic speaker in portable audio applications. Designed to operate from a 2.7V to 5.5VDC power supply, the EV kit accepts a single ended or differential input signal and provides a fully differential output capable of delivering greater than 14VP-P into a ceramic speaker.
- 5V single supply operation
- Fully differential output
- Delivers greater than 14VP-P into a ceramic speaker
- Evaluates the MAX9788 in a 20 bump UCSP (2mm x 2.5mm) package
- Fully assembled and tested
- Operating temperature range from 0°C to 70°C
애플리케이션
Signal Processing, Consumer Electronics, Portable Devices
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Evaluation Kit MAX9788
No SVHC (04-Feb-2026)
MAX9788
Audio Power Amplifier - Class G
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서