더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩404,811 |
제품 정보
제품 개요
MAX98365A evaluation system (EV system) is a fully assembled and tested system that evaluates the MAX98365A mono Class-D audio amplifier. The EV system consists of the MAX98365 development board, Maxim’s audio interface board III (AUDINT3), and a USB cable. It is recommended that the DEV board be evaluated with the AUDINT3 board, as an EV system. MAX98365A support the standard I2S interface and support an 8-channel TDM digital audio interface. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board. The MAX98365 DEV board requires one additional supply input, 3V to 14V (PVDD) when evaluating using the AUDINT3 board.
- 3V to 14V single-supply operation
- Five selectable gains (9.5dB, 12.5dB, 15.5dB, 18.5dB, and 21.5dB)
- Audio channel select (left, right and mono mix)
- Filter-less operation
- Low EMI
- Complete I2S evaluation system with no volume ramping
목차
MAX98365 development board, Audio interface board III, Micro-USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Development Board MAX98365, Audio Interface Board III, Micro-USB Cable
No SVHC (04-Feb-2026)
MAX98365
Mono Class D Audio Amplifier
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서