더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩390,206 |
제품 정보
제품 개요
MAX98389EVSYS# is a fully tested evaluation system that evaluates the MAX98389 class-D audio amplifier. The evaluation system consists of the MAX98389 development board (DEV board), interface board III (AUDINT3) and USB cable. It is recommended that DEV board be evaluated with AUDINT3 board, as an EV system. The AUDINT3 board provides a USB-to-PCM interface in addition to a 1.8V VDD supply needed to evaluate the DEV board.
- 2.3V to 10V single- supply operation
- USB audio streaming (EV system)
- I2S, left-justified or TDM input
- Single cell (2.3V to 5.5V) or two cell mode (5V to 10V)
목차
MAX98389 development board, Audio interface board III, Micro USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Development Board MAX98389AEWC+, Audio Interface Board III, Micro-USB Cable
No SVHC (07-Jul-2017)
MAX98389AEWC+
Class D Audio Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서