입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩141,822 |
제품 정보
제품 개요
The MAX98400BEVKIT+ is an evaluation kit (EV kit) for the MAX98400B. This EV kit configures the MAX98400B class D amplifier to drive 2x12W into a pair of 8ohm speakers in stereo mode for audio applications. It has a programmable gain and the jumper settings default to a +20.1dB gain. The kit accepts a pair of single ended or differential input signals and provides two sets of differential outputs for speakers. It has two independent amplifier circuits, demonstrating direct speaker driving (for low component count) and filtered output driving (for ease of evaluation). The EV kit comes with two MAX98400BETG+ installed. The EV kit provides an option to control the limiter, thermal foldback, input configuration, gain and shutdown mode of the device. The EV kit includes convenient audio input and output connectors. It is typically used in LCD monitors, LCD/PDP televisions, MP3 docking stations and notebook PCs.
- EV kit operates from an 8V to 28V DC power supply, fully differential inputs and outputs
- Drives 2 x 12W into 8ohm speakers in stereo mode
- Limiter control
- LCD Monitors; LCD/PDP Televisions; MP3 Docking Stations; Notebook PCs
- Shutdown control
- Evaluates the MAX98400B in a 24 pin TQFN package with an exposed pad
- U1 configured for filter less output
- U2 configured for filtered output
- Fully assembled and tested
애플리케이션
Audio
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Audio
Eval Board MAX98400B
No SVHC (04-Feb-2026)
MAX98400B
Class D Audio Power Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서