더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩307,663 |
제품 정보
제품 개요
SSM2603-EVALZ is an evaluation board for SSM2603 low power, high quality stereo audio codec for portable digital audio applications with one set of stereo programmable gain amplifier (PGA) line inputs and one monaural microphone input. The SSM2603 evaluation board carries a complete application circuit for the SSM2603. The board features a USB connection to a host PC. This serves as the power supply, digital audio data, and control/status data link, making it a plug-and-play USB audio device that can communicate with the software under the Microsoft® Windows® operating system. The board also has a general-purpose 2.54mm pitch connector to connect to an external DSP/MCU for digital audio signals.
- USB connectivity to host PC
- 4 audio jacks: stereo line I/P, mono microphone I/P, stereo line O/P, and stereo headphone O/P
- Multiple test points across the board for monitoring signals
- Host/server mode selectivity
기술 사양
Analog Devices
Audio
Evaluation Board SSM2603CPZ
No SVHC (04-Feb-2026)
SSM2603CPZ
Stereo Audio CODEC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서