더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩239,096 |
제품 정보
제품 개요
EVAL-SSM6515Z is an evaluation board to evaluate the SSM6515 ultra low power, Class-D audio amplifier. It provides access to all analogue and digital inputs/outputs on the SSM6515. The SSM6515 amplifier is controlled by SigmaStudio® software, which interfaces to the EVAL-SSM6515Z via a USB connection. The EVAL-SSM6515Z can be powered by the USB bus or by a single 3.8V to 5V supply. These supplies are regulated to the voltages required on the EVAL-SSM6515Z. The printed circuit board (PCB) is a 4-layer design, with a ground plane and a power plane on the inner layers. The EVAL-SSM6515Z contains 0.1in pitch male headers for connecting to external speakers. The minimum speaker load must be 8ohm.
- EVAL-SSM6515Z consists of two SSM6515s for evaluating the stereo headphone output
기술 사양
Analog Devices
Amplifier
Evaluation Board SSM6515BCBZRL, EVAL-ADUSB2EBZ (USBi) Communications Adapter, USB Cable w/ USB Plug
No SVHC (04-Feb-2026)
SSM6515BCBZRL
Mono Class D Audio Amplifier
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서