입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩47,956 |
제품 정보
제품 개요
STEVAL-CCA023V1 demonstration board is designed as an evaluation platform for the TS472 differential input low noise microphone preamplifier with 2V bias and active low standby mode. It is optimised for high performance PDA and notebook audio systems. This device features an adjustable gain from 0 to 40dB with excellent power supply and common mode rejection ratios. It also includes a complete shutdown function, with active low standby mode. The board supports customization of the testing conditions, allowing the gain of the TS472 device to be adjusted, or an electret microphone to be biased either externally or using the TS472 built in 2V bias voltage.
- Low noise
- Fully differential input/output
- 2.2V to 5.5V single supply operation
- Low power consumption
- Fast start up time
- Low distortion
- 40KHz bandwidth at -3dB and adjustable gain
- Active low standby mode function
- Low noise 2V microphone bias output
- ESD protection (2kV)
애플리케이션
Audio
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
Audio
Demonstration Board TS472
No SVHC (25-Jun-2025)
TS472
Microphone Preamplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서