더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩43,033 |
제품 정보
제품 개요
DC2254A-B demonstration circuit features the LTC2956-2. The LTC®2956-2 is a micropower, wide input voltage range, configurable wake-up timer with pushbutton control. It periodically wakes up and turns on a connected system to perform tasks like monitoring temperature or capturing images. After completing the task, the LTC2956-2 turns the system off to conserve power. The wake-up timer period can be adjusted from 250ms to 39 days. Onboard jumpers, and an 8-pin DIP switch provide a range of value options, to set the wake-up timer, wake-up timer period and long power down time. Turrets are also present, allowing direct access to all the pins present on the LTC2956-2 to allow easy interfacing with a system with arbitrary requirements.
- Allows easy access to all the pins necessary to configure the device
기술 사양
Linear Technology
Clock & Timing
0
No SVHC (21-Jan-2025)
LTC2956-2
Programmable Timer
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서