입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩233,407 |
| 10+ | ₩228,739 |
| 25+ | ₩224,071 |
| 100+ | ₩219,403 |
제품 정보
제품 개요
EVAL-AD5930EBZ is an evaluation board for the AD5930 programmable frequency sweep and output burst waveform generator. The AD5930 is a waveform generator that allows a user to generate synthesized analogue or digital frequency stepped waveforms. Because frequency profiles are preprogrammed, continuous write cycles are eliminated, which frees up valuable DSP/microcontroller resources. Waveforms start from a known phase and increment phase continuously, which allows phase shifts to be easily determined. The AD5930 can be operated with clock frequencies up to 50MHz.
- Full-featured evaluation board for the AD5930
- USB cable for PC connection
- Can be powered entirely from USB port
- Various linking options
- PC software for control of the AD5930
- On-board patchwork area
목차
EVAL-AD5930EBZ evaluation board, Software CD.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board AD5930, Software CD
No SVHC (04-Feb-2026)
AD5930
Waveform Generator
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서