더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩218,228 |
| 10+ | ₩213,864 |
| 25+ | ₩211,744 |
| 100+ | ₩210,684 |
제품 정보
제품 개요
EVAL-AD5932EBZ is an evaluation board for the AD5932 programmable single-scan waveform generator. The evaluation board interfaces to the USB port of a PC. It is possible to power the entire board using the USB port. The AD5932 evaluation board includes a 50MHz oscillator that provides the MCLK for the AD5932. The AD5932 is a waveform generator that allows the user to generate synthesized analogue or digital frequency-stepped waveforms.
- Full-featured evaluation board for the AD5932
- USB cable for PC connection
- Can be powered entirely from USB port
- PC software for control of AD5932
- On-board patchwork area
목차
EVAL-AD5932EBZ evaluation board, Software CD.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board AD5932, Software CD
No SVHC (04-Feb-2026)
AD5932
Waveform Generator
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서