더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩579,700 |
제품 정보
제품 개요
AD9545/PCBZ is an AD9545 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9545 dual digital PLL and 1 pps synchronizer. The AD9545 provides high-precision, multi-output clock generator functions, along with two on-chip jitter cleaning digital PLL cores. PLL0 and PLL1 are optimized for high performance synchronous clocking applications such as GPS, IEEE1588v2, Synchronous Ethernet, OTN and next generation wireless baseband protocols. The PLLs are fully configurable via serial port control as well as configurable via an external EEPROM for power on ready configurations. 10 AC-coupled single-ended (differential signal recombined via a balun) output SMA connectors with user-configurable output termination for HCSL, CML, or LVDS-compatible (default).
- Simple power connection using 6V wall adapter and on-board LDO voltage regulators
- 4 configurable reference I/P, selectable B/W single end to differential reference I/P SMA connector
- 1 AC-coupled single-ended input SMA connector for system clock
- Pin programmable, power on ready configurability
- Status LEDs, USB connection to PC
- Microsoft Windows-based EV software with simple graphical user interface via an ACE plug-in module
목차
AD9545/PCBZ evaluation board, 6V wall wart, USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board AD9545BCPZ, 6V Wall Wart, USB Cable
No SVHC (04-Feb-2026)
AD9545BCPZ
Network Clock Generator/Synchronizer
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서