더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,372,769 |
제품 정보
제품 개요
AD9915/PCBZ is an AD9915 2.5GSPS DDS with a 12bit DAC evaluation board. The evaluation board provides a graphical user interface (GUI) for easy communication with the device along with many user friendly features such as the mouse-over effect. Suitable for Agile LO frequency synthesis, programmable clock generator, FM chirp source for radar and scanning systems, test and measurement equipment, acousto-optic device drivers, polar modulator and fast frequency hopping applications.
- PC evaluation software for control and measurement of the AD9915
- USB connection to PC
- Microsoft Windows-based evaluation software with simple graphical user interface
목차
AD9915/PCBZ evaluation board, USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board AD9915BCPZ, USB Cable
No SVHC (04-Feb-2026)
AD9915BCPZ
Direct Digital Synthesizer
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서