더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩327,475 |
제품 정보
제품 개요
EV-ADF4002SD1Z is an ADF4002 evaluation board. This board is designed to allow the user to evaluate the performance of the ADF4002 frequency synthesizer for phase-locked loops (PLLs). The board, which contains the ADF4002 synthesizer, a SMA connector for the reference input, power supplies and an RF output. There is also a footprint for a loop filter and a VCO on board. The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer.
- General-purpose PLL evaluation board excluding VCO, loop filter and TCXO
- Contains ADF4002 400MHz frequency synthesizer IC
- Accompanying software allows complete control of synthesizer functions from a PC
목차
EV-ADF4002SD1Z evaluation board, Software CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the ADF4002 data sheet, Electronic version of the UG-108 user guide).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board ADF4002BRUZ, USB Cable, Software CD
No SVHC (04-Feb-2026)
ADF4002BRUZ
PLL Frequency Synthesizer
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서