더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩437,342 |
제품 정보
제품 개요
EV-ADF4108EB1Z is an ADF4108 evaluation board allows the user to evaluate the performance of the ADF4108 frequency synthesizer for phase-locked loops (PLLs). Board contains the ADF4108 synthesizer, a SMA connector for the reference input, the power supplies, a USB interface and the RF outputs. There is also an active loop filter and a VCO on board. The user has the option of using an alternate loop filter and VCO by connecting the board to the following SMA connectors: VTUNE and CPOUT. The evaluation kit contains software that is compatible with Windows® XP and more recent versions to allow easy programming of the synthesizer.
- Self-contained board for generating RF frequencies contains ADF4108 an 8GHz frequency synthesizer
- Accompanying software allows complete control of synthesizer functions from a PC
목차
EV-ADF4108EB1Z board, CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the ADF4108 data sheet, Electronic version of the UG-160 user guide, Electronic version of the UG-476 user guide), USB cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board ADF4108BCPZ, Mini-USB Cable, Software CD
No SVHC (04-Feb-2026)
ADF4108BCPZ
PLL Frequency Synthesizer
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서