더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩953,317 |
제품 정보
제품 개요
EV-ADF4368SD1Z evaluation board to evaluate the ADF4368, microwave wideband synthesizer with integrated VCO. The EV-ADF4368SD1Z evaluates the performance of the ADF4368 fractional frequency synthesizer with an integrated voltage controlled oscillator (VCO) for phase-locked loops (PLLs). The EVADF4368SD1Z contains the ADF4368 frequency synthesizer with an integrated VCO, a USB interface, power supply connectors, on-board reference oscillator, propagation delay calibration paths and Subminiature Version A (SMA) connectors. The outputs are AC-coupled with 50 ohm transmission lines making the outputs suitable to drive 50 ohm impedance instruments. The EV-ADF4368SD1Z requires an SDP-S board (not supplied with kit). The SDP-S allows software programming of the EV-ADF4368SD1Z with ACE software. Self-contained board, including ADF4368 frequency synthesizer with integrated VCO, loop filter, USB interface, on-board reference oscillator, propagation delay calibration paths and voltage regulators.
- Windows®-based software allows control of synthesizer functions from a PC
- Externally powered by 6V
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Clock & Timing
Evaluation Board ADF4368BCCZ
No SVHC (04-Feb-2026)
ADF4368BCCZ
Frequency Synthesizer
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서