제품 정보
제품 개요
CY36800 is a instaclock universal programmable clock generator programming kit which enables quick PC based clock sample generation for commonly used clock frequencies. proprietary spread spectrum clock technology is used to synthesize and modulate the frequency of the input clock. By modulating the frequency of the clock the measured EMI at the fundamental and harmonic frequencies is greatly reduced. This device uses proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field programmable synthesizer that can be programmed using an easy to use programmer dongle with one of many predefined configuration files for fast sample generation of prototype builds. It is a reprogrammable device that can be programmed up to 100 times.
- Spread spectrum, VCXO, and frequency select
- Integrated phase locked loop
- Low jitter, high accuracy outputs
애플리케이션
Consumer Electronics, Communications & Networking, Clock & Timing
목차
3 Samples of CY22800, 1 Programmer board with USB connector and socket On board, 1 USB Cable, CD.
기술 사양
CY22800, CY22801
Clock Generator
-
Clock
Programming Board, USB Cable
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서