3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩119,177 |
제품 정보
제품 개요
DC1075B-A demonstration circuit is a divide by 4 clock divider for use with high speed ADCs. Each assembly includes a clock divider followed by a re-timing stage used to produce sharp clock edges. Functionally, the DC1075B receives a high frequency sine wave which is attenuated and routed into the clock divider. The output of the clock divider is then routed to a D flip flop re-timing stage. This D flip flop is clocked by the original high frequency sine wave. This is critical to ensure signal integrity. The output of this re-timing stage is a CMOS signal suitable to be a clock source for high speed ADCs. This circuit also is a model for designs involving FPGAs which serve as clock dividers. Whenever this is done, a D flip flop re-timing stage is required to ensure a low jitter clock signal.
- HMC433E low noise divide-by-4 Static Divider utilizing InGaP GaAs HBT technology
- 1100MHz maximum input frequency
메모
Input frequencies for the DC1075B-A from 540MHz to 700MHz are not recommended.
기술 사양
Analog Devices
Clock & Timing
Demo Board HMC433E
No SVHC (04-Feb-2026)
HMC433E
Static Divider
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서