더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩262,162 |
제품 정보
제품 개요
DC1954A-C demonstration circuit features LTC6954IUFF-3 a low phase noise, triple output clock distribution divider/driver. The DC1954A LVPECL outputs are AC-coupled 50 ohm transmission lines making them suitable for driving 50 ohm impedance instruments. The LVDS/CMOS outputs of the DC1954A are terminated with a 100 ohm differential resistor and are DC-coupled. All differential input and outputs have 0.5" spaced SMA connectors. The LTC6954’s EZSync™ function is made available via a turret and an SMA connector. A DC590 USB serial controller board is used for SPI communication with the LTC6954, controlled by the supplied LTC6954-GUI software.
- LVPECL OUT0+/-, LVDS/CMOS OUT1+/- and LVDS/CMOS OUT2+/-
- DC1954A-C: low noise clock distribution suitable for high speed/high resolution ADC clocking
기술 사양
Linear Technology
Clock & Timing
Demo Board LTC6954-3
No SVHC (04-Feb-2026)
LTC6954-3
Clock Distributor
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서