더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩55,490 |
제품 정보
제품 개요
DC1562B-B demonstration circuit is an engineering tool to design and evaluate the LTC6991 TimerBlox® circuit. The centre section of the board contains a preconfigured TimerBlox function. Surrounding the centre board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8, or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be detached as a streamlined circuit, to combine with a pre-existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer.
- 1Hz (1sec) fixed frequency oscillator-configured function
기술 사양
Linear Technology
Clock & Timing
Demo Board LTC6991
No SVHC (04-Feb-2026)
LTC6991
Clock Oscillator
-
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서