더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,039,190 |
제품 정보
제품 개요
RC21214-EVB is a 8-output AutoClock programmable clock generator evaluation board. This evaluation board (EVB) is designed for evaluating the RC21214 using clock generation in synthesizer mode for commercial automotive applications and PCIe Gen 1-6 compliance. When the EVB is connected via USB to the computer running the Renesas Integrated Circuit Toolbox (RICBox™) software, the RC21214 can be configured in various frequencies with best-in-class commercial performance. The EVB can function in the temperature range of -40°C to 105°C and is capable of operating in VDD values of 3.3V, 2.5V, and 1.8V. The RC21214 offers various features with a total of 8 pairs of differential outputs. Each pair of outputs can be programmed to LVCMOS, LVDS, and LP-HCSL style outputs. There are seven general purpose inputs/outputs (GPIOs) and two general purpose inputs (GPIs) to support output enables, configuration selection, and status outputs. Voltage levels can be set by jumpers.
- Crystal or crystal overdrive (REFIN) via SMA
- Available sense lines on crystal overdrive
- Test points on outputs for Hi-Z probes
- Jumper selectable voltage setting for 3.3V/2.5V/1.8V powered from USB
- Onboard I2C and SPI communication
- GPI/GPIO LED indicator and DIP switch
- Multiple configurations can be stored in internal One-Time Programmable (OTP) memory
- Seven programmable general-purpose input/outputs (GPIO)
- PCIe SRIS and SRNS support, 1.8V or 3.3V operation
- 1KHz to 650MHz (differential) and 1KHz to 200MHz (single-ended) outputs
목차
RC21214 evaluation board, USB cable.
기술 사양
Renesas
Clock & Timing
Evaluation Board RC21214A, USB Cable
No SVHC (12-Jan-2017)
RC21214A
Programmable Clock Generator
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서