여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩121,769 |
제품 정보
제품 개요
DC273A is a demonstration circuit for the LTC24088-channel 24-bit µPower no latency delta-sigma ADC. The LTC2408 features a 4ppm linearity, 4ppm full-scale accuracy, 1ppm offset accuracy, and 0.3ppm RMS noise. The LTC2408 performs interleaved auto-zero and calibration cycles which are transparent to the user. The device does not require initialization or configuration, other than selecting the multiplexer channel. The board includes a precision 2.5V reference (LT10192.5), as well as bypassing capacitors, and jumpers to select line frequency rejection and on board /external reference. The demonstration board is designed to be incorporated into a target system, as well as give an example of good placement of bypass and partitioning of an analogue and digital ground.
기술 사양
Analog Devices
24bit
Data Converter
Demonstration Board LTC2408CG
No SVHC (04-Feb-2026)
LTC2408CG
7.5SPS
Delta-Sigma ADC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서