여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩121,769 |
제품 정보
제품 개요
DC746A demonstration circuit features the LTC2412, a 2 channel, 24bit high performance ∆Σ analogue-to-digital converter (ADC). The LTC2412 features 2ppm linearity, 2.5ppm full-scale accuracy, 0.1ppm offset, and 0.16ppm noise. The inputs and reference are fully differential, with input common mode rejection of 140dB. The LTC2412 is available in a 16 pin GN package and has an easy to use SPI interface. DC746A is designed to allow easy evaluation of the LTC2412 and may be connected directly to the target application’s analogue signals while using the DC590 USB Serial Controller board and supplied software to measure performance. The exposed ground planes allow proper grounding to prototype circuitry. After evaluating with software, the digital signals can be connected to the end application’s processor / controller for development of the serial interface.
- Member of QuickEval™ family of demonstration boards
기술 사양
Linear Technology
24bit
Data Converter
Demonstration Board LTC2412CGN, User Guide
No SVHC (04-Feb-2026)
LTC2412CGN
7.5SPS
ADC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서