더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩203,242 |
제품 정보
제품 개요
EV-ADUM7704-8FMCZ is a fully featured evaluation board that allows the user to evaluate all features of the ADuM7704 isolated analogue-to-digital converter (ADC). The high speed system demonstration platform (SDP) EVAL-SDP-CH1Z (SDP-H1) controller board controls the EV-ADuM7704-8FMCZ via the J9 connector and through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software. On-board components include an isolated, 5KV, isoPower® DC-to-DC converter (the ADuM6000), a 50mA, 60V, high efficiency buck regulator (the ADP2360ACPZ-5.0) and a 5V, low noise, low dropout (LDO) regulator (the ADP7104ARDZ-5.0).
- Fully featured evaluation board for the ADuM7704
- On-board power supplies
- Standalone capability
- SDP-H1 controller board compatible
- PC-based software for control and data analysis
목차
EV-ADuM7704-8FMCZ evaluation board, ACE software download instructions.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
16bit
Data Converter
Evaluation Board ADUM7704
No SVHC (04-Feb-2026)
ADUM7704
78.1kSPS
Isolated Sigma-Delta Modulator
-
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서