더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩167,941 |
제품 정보
제품 개요
EVAL-AD4002FMCZ is an evaluation board for the AD4002 18bit precision SAR ADC. The AD4002 is a low power, 18bit, precision SAR ADC that offers high performance with throughputs up to 2MSPS. The evaluation board demonstrates the performance of the AD4002 ADCs and provides a simplified interface for a variety of system applications. On-board components include a high precision buffered band gap 5.0V reference (ADR4550), a reference buffer (ADA4807-1), a common-mode buffer (ADA4807-1), a signal conditioning circuit with two op amps (ADA4807-1), and a power supply to derive the necessary voltage levels to supply all voltage needs. The EVAL-AD4002FMCZ is populated with the AD4002. However, this board can be used to evaluate the performance of the AD4004, AD4005, AD4006, AD4007, AD4008, AD4010, AD4011, AD4021, and AD4022 by limiting the sample rate in the evaluation software to the maximum sample rate of the specific ADC.
- Fully featured evaluation board
- Versatile analogue signal conditioning circuitry
- On-board reference, reference buffers, and ADC drivers
- PC software for control and data analysis of time and frequency domain
- System demonstration platform-compatible (SDP-H1)
- Interfaces to the SDP-H1 board via a FPGA mezzanine card (FMC) low pin count (LPC) connector
목차
AD4002 evaluation board, 12V wall adapter power supply.
기술 사양
Analog Devices
18Bit
Data Converter
Evaluation Board AD4002BRMZ, 12V Wall Adapter Power Supply
No SVHC (21-Jan-2025)
AD4002BRMZ
2MSPS
Precision SAR ADC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서