더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩203,874 |
제품 정보
제품 개요
EVAL-AD4112SDZ is an evaluation board to evaluate AD4112 with ±10V and 0mA to 20mA inputs and integrated analogue front end for industrial automation systems. The AD4112 is a 24bit, 31.25KSPS analogue-to-digital converter (ADC) with a ±10 V input voltage range (eight single-ended channels or four fully differential channels) and four current channels operating from 0mA to 20mA. All channels have on-board overvoltage and overcurrent protection. It includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., SDP-B system demonstration platform (EVALSDP-CB1Z). The SDP-B board provides connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4112SDZ board from the PC USB port.
- Fully featured evaluation board for the AD4112
- PC control in conjunction with SDP-B system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
목차
EVAL-AD4112SDZ evaluation board, AD411X Eval+ evaluation software.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
24bit
Data Converter
Evaluation Board AD4112
No SVHC (04-Feb-2026)
AD4112
31.25kSPS
Analogue Front End
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서