더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩201,336 |
제품 정보
제품 개요
EVAL-AD4114SDZ is an evaluation board to evaluate AD4114 single supply, 24bit, Sigma-Delta ADC with ±10V inputs. It includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., system demonstration platform (SDP) hardware. The SDP board provides connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4114SDZ from the PC USB port.
- Fully featured evaluation board for the AD4114
- PC software for control and data analysis (time domain)
목차
EVAL-AD4114SDZ evaluation board, AD411x Eval+ evaluation software, Plastic screw and washer set.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
24bit
Data Converter
Evaluation Board AD4114BCPZ, Plastic Screw and Washer Set
No SVHC (04-Feb-2026)
AD4114BCPZ
31.25kSPS
Multi-Channel Sigma-Delta ADC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서