입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩186,850 |
제품 정보
제품 개요
EVAL-AD4116ASDZ is an AD4116 evaluation board. The AD4116 is a 24bit, sigma-delta analogue to digital converter (ADC) with 6 differential/11 single-ended, high impedance (≥10Mohm) bipolar, ±10V voltage inputs and 2 differential/4 single-ended/pseudo differential direct ADC inputs. All channels have on-board overvoltage and overcurrent protection. The EVAL-AD4116ASDZ board includes voltage references and power and data insulation and can be connected to the Analog Devices, Inc., EVAL-SDP-CB1Z system demonstration platform. The SDP board provides the connection to a PC via a universal serial bus (USB) port and can provide power for the EVAL-AD4116ASDZ board from the PC USB port.
- Full featured evaluation board for the AD4116
- PC control in conjunction with the system demonstration platform (EVAL-SDP-CB1Z)
- PC software for control and data analysis (time domain)
- Standalone capability
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
24bit
Data Converter
Evaluation Board AD4116BCPZ
No SVHC (04-Feb-2026)
AD4116BCPZ
62.5kSPS
Multi-Channel Sigma-Delta ADC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서