4 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩210,753 |
제품 정보
제품 개요
EVAL-AD4134FMCZ is an AD4134 24bit, 4-channel, 1.5MSPS Alias-Free simultaneous sampling ADC evaluation board. The EVAL-AD4134FMCZ draws power from the system demonstration platform (SDP) EVAL-SDPCH1Z (SDP-H1) board, and the on-board dc-to-dc regulators regulate an external supply of 8V to 14V down to 5V and 1.8V to supply the AD4134 and peripheral components. A separate reference of 4.096 V generated by the on‑board ADR444. The ADC is clocked by an on-board crystal. The EVAL-AD4134FMCZ connects to the PC USB port via the SDP-H1 board.
- Fully featured evaluation board for the AD4134
- PC control in conjunction with the SDP-H1 board
- PC software control and data analysis
- Standalone hardware capability
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
24bit
Data Converter
Evaluation Board AD4134BCPZ
No SVHC (21-Jan-2025)
AD4134BCPZ
1.5MSPS
ADC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서