2 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩225,364 |
제품 정보
제품 개요
EVAL-AD5593RSDZ evaluation board is designed to help customers quickly prototype new AD5593R circuits and reduce design time. The AD5593R operates from a single 2.7V to 5.5V supply and incorporates an internal 2.5V reference to give an output voltage span of 2.5V or 5V. An external reference (a 2.5V reference is provided on the evaluation board) can also be used to give an output from 0 V to VREF or 0 V to 2 × VREF. The evaluation board interfaces to the USB port of a PC via the SDP board. Software is supplied with the evaluation board to allow the user to program the AD5593R. This evaluation board requires the EVAL-SDP-CB1Z board (SDP-B controller board) which is sold separately.
- Full featured evaluation board for the AD5593R
- On-board reference
- Various link options
- PC control in conjunction with Analog Devices, Inc., system demonstration platform, EVAL-SDP-CB1Z
목차
AD5593R evaluation board, CD (includes self-installing software that allows users to control the board and exercise all functions of the device Electronic version of the EVAL-AD5593RSDZ user guide).
기술 사양
Analog Devices
12Bit
Data Converter
Evaluation Board AD5593RBRUZ, Evaluation Software CD
No SVHC (04-Feb-2026)
AD5593RBRUZ
-
Configurable ADC
-
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서