더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩129,322 |
| 10+ | ₩126,736 |
| 25+ | ₩125,710 |
| 100+ | ₩125,558 |
제품 정보
제품 개요
EVAL-AD5933EBZ is an evaluation board evaluating the AD5933 1MSPS, 12bit impedance converter network analyser. The AD5933 is a high precision impedance converter system that combines an on-board frequency generator with a 12bit, 1MSPS analogue to digital converter (ADC). The frequency generator allows an external complex impedance to be excited with a known frequency. The on-board ADC samples the response signal from the impedance, and an on-board DSP engine at each excitation frequency processes the DFT. The AD5933 also contains an internal temperature sensor with 13bit resolution. Typical applications include electrochemical analysis, impedance spectroscopy, complex impedance measurement, corrosion monitoring and protection equipment, biomedical and automotive sensors and proximity sensing.
- Full-featured evaluation Board for the AD5933
- Graphic user interface software with frequency sweep capability for board control and data analysis
- Various power supply linking options
- Standalone capability with serial I2C loading from on-board microcontroller
- Selectable system clock options including internal RC oscillator or on-board 16MHz crystal
목차
EVAL-AD5933EBZ evaluation board AD5933, Software CD.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
12bit
Communication & Networking
Evaluation Board AD5933, Software CD
No SVHC (04-Feb-2026)
AD5933
1MSPS
Network Analyzer
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서