14 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩700,641 |
제품 정보
제품 개요
EVAL-AD5940ELCZ is an electrochemical evaluation-board for AD5940 high precision, impedance and electrochemical front end. The AD5940 is specifically designed for high precision analysis of electrochemical cells. This evaluation kit is designed to easily configure the AD5940 to perform electrochemical measurements on a typical electrochemical cell. The evaluation kit includes the EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller based Arduino Uno form factor board, the EVAL-AD5940ELCZ daughter board and custom micro USB to crocodile cables to connect the hardware to various chemistry setups. It is designed specifically for carrying out electrochemical measurements. These include measurements on a dummy RC sensor, electrochemical gas sensing, water quality (conductivity, pH, oxidation reduction) and general electrochemical measurements through cables provided.
- Platform is an Arduino form factor that can be used with any Arduino form-factor base board
목차
EVAL-AD5940ELCZ evaluation board, EVAL-ADICUP3029 evaluation board, Micro USB to USB cable, Micro USB to crocodile clip cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
기술 사양
Analog Devices
16bit
Data Converter
Electrochemical Evaluation Board AD5940
No SVHC (04-Feb-2026)
AD5940
1.6MSPS
Electrochemical Front End
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서