더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩140,630 |
제품 정보
제품 개요
EVAL-AD7383-4FMCZ is a full featured evaluation board that evaluate all features of the AD7383-4 analogue-to-digital converters (ADC). The evaluation board can be controlled by the EVAL-SDP-CH1Z via the 160-way system demonstration platform (SDP) connector, J4. The EVALSDP-CH1Z board controls the evaluation boards through the USB port of a PC using the Analysis, Control, Evaluation (ACE) software, which is available for download from the ACE software page.
- Fully featured evaluation board for testing multichannel, simultaneous sampling ADC
- On-board reference, reference buffer, and ADC driver
- On-board power supplies
- Board-compatible, high speed system demonstration platform (SDP-H1) controller
- PC-based for control and data analysis
목차
EVAL-AD7383-4FMCZ evaluation board, Instructions to download software.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
16bit
Data Converter
Evaluation Board AD7383-4BCPZ
No SVHC (21-Jan-2025)
AD7383-4BCPZ
4MSPS
Successive Approximation ADC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서