더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩188,752 |
제품 정보
제품 개요
EVAL-AD7383FMCZ is a fully featured evaluation board that evaluates all features of the AD7383 analogue-to-digital converter (ADC). The EVAL-AD7383FMCZ is controlled by the EVAL-SDP-CH1Z (SDP-H1) system demonstration platform (SDP) via the 160-way SDP connector, J4. The SDP-H1 controls the board through the USB port of a PC using the Analysis Control Evaluation (ACE) software. The EVAL-AD7383FMCZ can be used to evaluate the AD7384 (14bit, 4 MSPS), the AD4682 (16bit, 1 MSPS), and the AD4683 (16-bit, 500 kSPS) pseudo differential, successive approximation register (SAR) ADCs. The AD7383 and the AD7384 only differ in the number of clock cycles when clocking out the conversion results, which are related to the resolution of the device. The AD4682 and AD4683 have a slower throughput rate than the AD7383.
- Fully featured evaluation board for the multichannel, simultaneous sampling AD7383
- On-board reference, reference buffer, and ADC driver
- On-board power supplies
- SDP-H1 controller board compatible
- PC software for control and data analysis
목차
EVAL-AD7383FMCZ evaluation board, ACE software download instructions.
기술 사양
Analog Devices
16Bit
Data Converter
Evaluation Board AD7383BCPZ-RL, ACE Software Download Instructions
No SVHC (04-Feb-2026)
AD7383BCPZ-RL
4MSPS
SAR ADC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서