더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩146,500 |
제품 정보
제품 개요
EVAL-AD7606SDZ is an fully featured evaluation kit for the AD7606 8channel DAS with 16bit, bipolar input, simultaneous sampling ADC. This board operates in standalone mode or in conjunction with the Evaluation Controller Board, EVAL-SDP-CB1Z. When operated with the Evaluation Controller Board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in standalone operation or when operated with the evaluation controller board.
- Full-featured evaluation board for the AD7606
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVALSDP-CB1Z)
목차
EVAL-AD7606SDZ evaluation board, Evaluation software CD for the AD7606, Mains power supply adapter, Screw/nut kit.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
16bit
Data Converter
Evaluation Board AD7606, Mains Power Supply Adapter, Software CD, Screw/Nut Kit
No SVHC (04-Feb-2026)
AD7606
200kSPS
ADC
-
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서