더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩138,052 |
제품 정보
제품 개요
EVAL-AD7608SDZ is a fully featured evaluation kit for the AD7608. This board operates in standalone mode or in conjunction with the evaluation controller board, EVAL-SDP-CB1Z. When operated with the evaluation controller board, software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation-board in standalone operation or when operated with the evaluation controller board. On-board components include an ADP7104ARDZ-5.0 5 V, low noise low dropout regulator (LDO) and an ADR421 high precision, band gap voltage reference.
- Full-featured evaluation board
- On-board power supplies
- Standalone capability
- System demonstration platform (SDP) compatible (EVALSDP-CB1Z)
- PC software for control and data analysis
목차
AD7608 evaluation board, Evaluation software CD, Mains power supply adapter, Screw/nut kit.
기술 사양
Analog Devices
18Bit
Data Converter
Evaluation Board AD7608, Evaluation Software CD, Mains Power Supply Adapter, Screw/Nut kit
No SVHC (04-Feb-2026)
AD7608
200kSPS
SAR ADC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서