입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩139,018 |
제품 정보
제품 개요
EVAL-AD7760EDZ is an evaluation board to evaluate AD7760 Sigma-Delta analogue-to-digital converter (ADC) Using the EVAL-CED1Z. The AD7760 a 24bit ADC, combines wide input bandwidth and high speed with the benefits of Σ-Δ conversion with a performance of 100dB SNR at 2.5MSPS making it ideal for high speed data acquisition. The AD7760 interfacing signals are created by the EVAL-CED1Z board which is used in conjunction with the evaluation board to enable data acquisition via the provided software and USB link.
- Full featured evaluation board for the AD7760
- EVAL-CED1Z-compatible
- On-board 4.096 V reference
- Crystal clock oscillator MCLK source
- Evaluation software for control and data analysis
- Filter programmability-load custom filter to ADC
목차
EVAL-AD7760EDZ evaluation board, EVAL-AD7760EDZ software CD.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
24bit
Data Converter
Evaluation Board AD7760BSVZ, Software CD
No SVHC (04-Feb-2026)
AD7760BSVZ
2.5MSPS
Delta-Sigma Analogue to Digital Converter
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서