더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩600,569 |
제품 정보
제품 개요
EVAL-CED1Z is a converter evaluation and development (CED) board. The CED1 board is part of a next generation platform from Analog Devices Inc., intended for use in evaluation demonstration and development of systems using Analog Devices precision converters. It provides the necessary communications between the converter and the PC, programming or controlling the device, transmitting or receiving data over a USB link. Typical applications include evaluating precision converters, creation of demonstration systems and prototyping of end-user systems.
- Interfaces to multiple serial and parallel precision converter evaluation board
- Supports high-speed LVDS interface
- 32MB SDRAM, 4MB SRAM
- USB 2.0 connection to PC
- User reprogrammable Altera Cyclone FPGA
목차
CED board, USB A to Mini-B cable, 7V 15W power supply.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
24bit
Data Converter
CED Board AD7760BSVZ, AD7762BSVZ, USB A to Mini-B Cable, 7V/15W Power Supply
No SVHC (04-Feb-2026)
AD7760BSVZ, AD7762BSVZ
2.5MSPS
Delta-Sigma Analogue to Digital Converter
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서