더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩302,563 |
제품 정보
제품 개요
EVAL-AD7768FMCZ is an evaluation board for the AD7768 24bit, 8-channel, simultaneous sampling, 256KSPS, Sigma-Delta ADC with power scaling. A 7V to 9V external bench top supply is regulated to 5V and 3.3V to supply the AD7768 and support components. The EVALAD7768FMCZ board connects to the USB port of the PC via a connection to the EVAL-SDP-CH1Z motherboard. The AD7768 evaluation software fully configures the AD7768 device register functionality and provides dc and ac time domain analysis in the form of waveform graphs, histograms and associated noise analysis for ADC performance evaluation. Evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7768 over a USB cable through the EVAL-SDP-CH1Z System Demonstration Platform (SDP). The AD7768 evaluation software requires PC running Windows® 7 to Windows 10 with a USB 2.0 port.
- Full featured evaluation board for the AD7768
- PC control in conjunction with the SDP-H1 System Demonstration Platform (EVAL-SDP-CH1Z)
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
목차
EVAL-AD7768FMCZ evaluation board, Evaluation software CD for the AD7768.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
24bit
Data Converter
Evaluation Board AD7768BSTZ, Software CD
No SVHC (04-Feb-2026)
AD7768BSTZ
256kSPS
Multi-Channel Delta-Sigma ADC
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서