더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩6,371,468 |
제품 정보
제품 개요
AD9081-FMCA-EBZ is an AD9081 evaluation board with high performance analog network. This evaluation board includes all of the support circuitry required to operate the AD9081 in various modes and configurations. The application software used to interface with the device is also described. The AD9081-FMCA-EBZ evaluation board connects to the Analog Devices, Inc., ADS9-V2EBZ for evaluation with the ACE software. The board can also interface to commercially available field-programmable gate array (FPGA) development boards from Xilinx® or Intel®.
- Fully functional evaluation boards for the AD9081
- PC software for control with analysis, control, evaluate (ACE) software
- On-board clocking provided by the HMC7044 manages device and FPGA clocking
- Option to switch to external direct clocking
목차
AD9081-FMCA-EBZ evaluation board, Subminiature push on female (SMP-F) to Subminiature Version A female (SMA-F) cables, MicroSD cards (AD-FMC-SDCARD, ADS9V2-UZSD-MXFE).
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
-
Data Converter
Evaluation Board AD9081, MicroSD Card, Heat Sink With Integrated Fan, SMP-F to SMA-F Cables
No SVHC (04-Feb-2026)
AD9081
-
RF-Sampling Transceiver
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서