3 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,121,828 |
제품 정보
제품 개요
EVAL-ADA4356EBZ is an evaluation board designed to evaluate the performance of the ADA4356. The ADA4356 is a single-channel, low-noise, wide dynamic-range, current input, analogue-to-digital converter (ADC) μModule with three programmable gains and two selectable internal analogue low-pass filters, offered in a 12mm × 6mm BGA package. It provides access to the ADA4356’s features through ADI’s Analysis Control Evaluation (ACE) software. It is designed for use with the Digilent ZedBoard via the field programmable gate array (FPGA) mezzanine card (FMC) connector.
- Low voltage digital signalling (LVDS) data output interface
- Programmable gain transimpedance amplifier (PGTIA), low-pass filter (LPF)
- ADC configuration via serial peripheral interface (SPI) and secure shell (SSH)
- On-board generation of 3.3V regulated supplies, as well as other regulated supplies: 2.5V, 1.8V
- Multiple on-board input options for ease of evaluation
- Level shifters for flexibility on choice of FPGAs
- 6-layer PCB with dimensions of 3.957in x 2.717in
- On-board input signal current divider for current range extension
- Provision for TIA gain logic control through 3-pin headers
- Self-debug circuitry for quick diagnostic of the board’s supplies
목차
EVAL-ADA4356EBZ evaluation board (×1, populated), Standoffs (×6), Screws (×2), 2.54mm shunt connectors (×6).
기술 사양
Analog Devices
14bit
Data Converter
Evaluation Board ADA4356, 6 x Standoffs, 2 x Screws, 6 x 2.54mm Shunt Connectors
No SVHC (04-Feb-2026)
ADA4356
125MSPS
ADC
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서